LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SD2656T106 product image
  • 2SD2656T106 thumbnail 1
  • 2SD2656T106 thumbnail 2
  • 2SD2656T106 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM 2SD2656T106

Manufacturer
MPN
2SD2656T106
LCSC Part #
C3202420
Packaging
UMT-3
Customer #
Key Attributes
TRANS NPN 30V 1A UMT-3
Datasheetpdf iconROHM 2SD2656T106
RoHS Compliance2 documents available
Alternative Parts3
In-Stock: 860
860 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.091$ 0.46
50+$ 0.0733$ 3.67
150+$ 0.0644$ 9.66
500+$ 0.0577$ 28.85
3,000+$ 0.0502$ 150.60
6,000+$ 0.0475$ 285.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingUMT-3
Current - Collector Cutoff100nA
Operating Temperature-
Transition frequency(fT)400MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO6V
DC Current Gain270
Current - Collector(Ic)1A
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))350mV

Introduction

AI Translation

General purpose amplification (30V, 1A)

Features

AI Translation
  • A collector current is large
  • Collector-Emitter saturation voltage is low. VCE(sat) ≤ 350mV at lC = 500mA / lB = 25mA

Applications

AI Translation
  • LOW FREQUENCY AMPLIFIER
  • DRIVER

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PBSS4140U,115NexperiaSOT-323340$ 0.0908
2SD2703TLROHMSOT-323-30$ 0.1702
DSS4140U-7DIODESSOT-3230$ 0.1879