MICROCHIP 2N3763U4
| Manufacturer | |
| MPN | 2N3763U4 |
| LCSC Part # | C3201240 |
| Packaging | TO-39(TO-205AD) |
| Customer # | |
| Key Attributes | 60V 20 1.5A PNP TO-39(TO-205AD) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1.5A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 900mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1.5A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 900mV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 332.7975 | $ 332.80 |
| 200+ | $ 128.7888 | $ 25757.76 |
| 500+ | $ 124.2633 | $ 62131.65 |
| 1,000+ | $ 122.026 | $ 122026.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1.5A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 900mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39(TO-205AD) | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+200℃ | |
| Transition frequency(fT) | - |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 20 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 1.5A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 900mV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

