LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MJ15002 product image
Images for reference only

TI MJ15002

Manufacturer
MPN
MJ15002
LCSC Part #
C3200815
Packaging
TO-204(TO-3)
Customer #
Key Attributes
140V 25 15A PNP TO-204(TO-3) Single Bipolar Transistors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6432$ 2.64
200+$ 1.023$ 204.60
500+$ 0.9876$ 493.80
1,000+$ 0.969$ 969.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTI
PackagingTO-204(TO-3)
Current - Collector Cutoff250uA
Operating Temperature-65℃~+200℃
Transition frequency(fT)2MHz
Collector - Emitter Voltage VCEO140V
DC Current Gain25
Current - Collector(Ic)15A
Pd - Power Dissipation200W
typePNP
Vce Saturation(VCE(sat))1V