MAXIM MAX3225EAAP+T
| Manufacturer | |
| MPN | MAX3225EAAP+T |
| LCSC Part # | C3200503 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 1Mbps SSOP-20 Drivers, Receivers, Transceivers RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4254 | $ 13.43 |
| 200+ | $ 5.1968 | $ 1039.36 |
| 500+ | $ 5.0132 | $ 2506.60 |
| 1,000+ | $ 4.9237 | $ 4923.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Number of Receivers | 2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3222EEAP+T | MAXIM | SSOP-20-208mil | 483 | $ 3.498 | ||
| ICL3225EIAZ | RENESAS | SSOP-20-208mil | 159 | $ 4.1535 | ||
| MAX3225EEAP+ | MAXIM | SSOP-20-208mil | 10 | $ 7.314 | ||
| SN65C3223EDBR | TI | SSOP-20-208mil | 10 | $ 5.3777 | ||
| SN65C3223DBR | TI | SSOP-20-208mil | 10 | $ 5.4885 | ||
| MAX3225EAP+T | MAXIM | SSOP-20-208mil | 4 | $ 16.8561 | ||
| MAX3223EAP+T | MAXIM | SSOP-20-208mil | 2,612 | $ 5.494 | ||
| MAX3222EEAP+ | MAXIM | SSOP-20-208mil | 0 | $ 1.2186 | ||
| MAX3225EEAP+T | MAXIM | SSOP-20 | 0 | $ 10.5561 | ||
| TRSF3223EIDBR | TI | SSOP-20-208mil | 0 | $ 1.9223 |

