MAXIM MAX3232ECSE+T
| Manufacturer | |
| MPN | MAX3232ECSE+T |
| LCSC Part # | C3199496 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 250Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Introduction
This device contains two line drivers, two line receivers, and a dual charge pump circuit with ±15kV IEC ESD pin-to-pin (including serial port connection pins to GND) protection. It meets TIA/EIA-232-F standard requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors enable the device to operate from a single supply of 3V to 5.5V. The device supports data signaling rates up to 250kbit/s, with a maximum driver output slew rate of 30V/μs.
Features
- Qualified for automotive applications
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standards
- Operating supply voltage range: 3V to 5.5V VCC
- Data rate up to 250kbit/s
- Two drivers and two receivers
- Low standby current: 300μA typical
- External capacitors: 4×0.1μF
- Accepts 5V logic inputs with 3.3V supply
Applications
- Industrial PC
- Wired Networking
- Data Center & Enterprise Computing
- Battery-Powered Systems
- Laptops
- PDAs
- Handheld Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2745 | $ 11.27 |
| 200+ | $ 4.3636 | $ 872.72 |
| 500+ | $ 4.2108 | $ 2105.40 |
| 1,000+ | $ 4.1352 | $ 4135.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Introduction
This device contains two line drivers, two line receivers, and a dual charge pump circuit with ±15kV IEC ESD pin-to-pin (including serial port connection pins to GND) protection. It meets TIA/EIA-232-F standard requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors enable the device to operate from a single supply of 3V to 5.5V. The device supports data signaling rates up to 250kbit/s, with a maximum driver output slew rate of 30V/μs.
Features
- Qualified for automotive applications
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standards
- Operating supply voltage range: 3V to 5.5V VCC
- Data rate up to 250kbit/s
- Two drivers and two receivers
- Low standby current: 300μA typical
- External capacitors: 4×0.1μF
- Accepts 5V logic inputs with 3.3V supply
Applications
- Industrial PC
- Wired Networking
- Data Center & Enterprise Computing
- Battery-Powered Systems
- Laptops
- PDAs
- Handheld Devices
C3199496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3232ECDR | TI | SOIC-16 | 2,580 | $ 1.27 | ||
| MAX3232CDR | Tokmas | SOP-16 | 1,845 | $ 0.3738 | ||
| TRS3232ECDR | TI | SOIC-16 | 1,068 | $ 1.2749 | ||
| MAX3232CDR-TUDI | Tudi | SOP-16 | 200 | $ 0.4867 | ||
| ST3232ECDR | ST | SO-16 | 2 | $ 1.2933 | ||
| SP3232ECN-L/TR | MaxLinear | SOIC-16 | 2,931 | $ 0.9164 | ||
| TRSF3232ECDR | TI | SOIC-16 | 245 | $ 2.4077 | ||
| MAX3232EIDR | TI | SOIC-16 | 10,217 | $ 0.493 | ||
| SP3232EBEN-L/TR | MaxLinear | SOIC-16 | 5,094 | $ 0.6989 | ||
| ST3232EBDR | ST | SO-16 | 4,000 | $ 0.8306 | ||
| TRS3232EIDR | TI | SOIC-16 | 2,191 | $ 0.6448 | ||
| ICL3232IBNZ-T | RENESAS | SOIC-16 | 109 | $ 2.3922 | ||
| ICL3232CBNZ-T | RENESAS | SOIC-16 | 0 | $ 1.3574 | ||
| ICL3232ECBZ | RENESAS | SOIC-16 | 0 | $ 3.4018 | ||
| ICL3232CBNZ | RENESAS | SOIC-16 | 0 | $ 0.5461 | ||
| TRS3232CDR | TI | SOIC-16 | 0 | $ 1.1635 | ||
| SN75C3232ED | TI | SOIC-16 | 0 | $ 2.7676 | ||
| MAX3232CD | TI | SOIC-16 | 0 | $ 1.3579 | ||
| SN75C3232DR | TI | SOIC-16 | 0 | $ 3.4888 | ||
| SP3232ECM/TR | HGSEMI | SOP-16 | 0 | $ 0.4798 |

