LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IKW75N65RH5XKSA1 product image
Images for reference only

Infineon IKW75N65RH5XKSA1RoHS

Manufacturer
MPN
IKW75N65RH5XKSA1
LCSC Part #
C3199289
Packaging
TO-247-3
Customer #
Key Attributes
IGBT 650V 80A TO-247-3
Datasheetpdf iconInfineon IKW75N65RH5XKSA1
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.1105$ 12.11
10+$ 10.4155$ 104.16
30+$ 9.3822$ 281.47
90+$ 8.516$ 766.44
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerInfineon
PackagingTO-247-3
Pd - Power Dissipation395W
Td(off)205ns
Td(on)20ns
Current - Collector(Ic)80A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)15pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.2V@0.75mA
Operating Temperature-40℃~+175℃
Vce Saturation(VCE(sat))2.1V@75A,15V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)-
Switching Energy(Eoff)80uJ
Turn-On Energy (Eon)70uJ
Input Capacitance(Cies)4nF@25V
Output Capacitance(Coes)460pF
Gate Charge(Qg)168nC@75A,15V

Applications

AI Translation
  • Industrial SMPS
  • Industrial UPS
  • Solar string inverter
  • Energy storage
  • Charger