CINCH CPL-5536-20-29M-79
| Manufacturer | |
| MPN | CPL-5536-20-29M-79 |
| LCSC Part # | C3198889 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.3dB 20dB 6MHz~40MHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Features | - | |
| Insertion Loss | 1.3dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 6MHz~40MHz | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Insertion Loss | 1.3dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 6MHz~40MHz | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5177.8702 | $ 5177.87 |
| 200+ | $ 4847.8228 | $ 969564.56 |
| 500+ | $ 4677.4538 | $ 2338726.90 |
| 1,000+ | $ 4593.2709 | $ 4593270.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Features | - | |
| Insertion Loss | 1.3dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 6MHz~40MHz | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | CINCH | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Insertion Loss | 1.3dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 6MHz~40MHz | |
| Operating Temperature | -55℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

