LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FS225R12OE4 product image
Images for reference only

Infineon FS225R12OE4RoHS

Manufacturer
MPN
FS225R12OE4
LCSC Part #
C3198782
Packaging
-
Customer #
Key Attributes
1.25kW 350A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon FS225R12OE4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 291.8651$ 291.87
200+$ 273.2617$ 54652.34
500+$ 263.6582$ 131829.10
1,000+$ 258.9128$ 258912.80
Standard Packaging4/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Td(off)340ns
Pd - Power Dissipation1.25kW
Td(on)170ns
Current - Collector(Ic)350A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)705pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.15V@15V,225A
Gate Charge(Qg)1.55uC@15V
Vce Saturation(VCE(sat))2.15V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)18.5mJ
Turn-On Energy (Eon)12mJ
Operating Temperature-40℃~+125℃
Input Capacitance(Cies)13nF@25V
Output Capacitance(Coes)-