LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon DDB6U134N16RR product image
Images for reference only

Infineon DDB6U134N16RRRoHS

Manufacturer
MPN
DDB6U134N16RR
LCSC Part #
C3198708
Packaging
-
Customer #
Key Attributes
500W 70A 1.6kV NPT (Non-Punch Through) IGBT Modules RoHS
Datasheetpdf iconInfineon DDB6U134N16RR
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 50.9695$ 50.97
30+$ 48.5304$ 1455.91
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Td(off)-
Pd - Power Dissipation500W
Td(on)-
Current - Collector(Ic)70A
Collector-Emitter Breakdown Voltage (Vces)1.6kV
Reverse Transfer Capacitance (Cres)-
IGBT TypeNPT (Non-Punch Through)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.75V@15V,70A
Gate Charge(Qg)-
Vce Saturation(VCE(sat))2.05V;2.4V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)-
Turn-On Energy (Eon)-
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)5.1nF@25V
Output Capacitance(Coes)-