MACOM MRF426
| Manufacturer | |
| MPN | MRF426 |
| LCSC Part # | C3198163 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35V 10 3A NPN Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 35V | |
| Pd - Power Dissipation | - | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 3A | |
| operating temperature | - | |
| Transition frequency(fT) | - | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 35V | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 3A | |
| operating temperature | - | |
| Transition frequency(fT) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Designed specifically for high-gain driver stages and output linear amplifier stages in HF/SSB equipment operating from 1.5 to 30 MHz.
Features
AI Translation
- Specified 28 V, 30 MHz characteristics — Output Power = 25 W (PEP), Minimum Gain = 22 dB, Efficiency = 35%
- Intermodulation Distortion at 25 W (PEP) — IMD = -30 dB (maximum)
- 100% tested for load mismatch at 30:1 VSWR under all phase angles
- Class A and Class AB characteristics
- Equivalent to BLX 13
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 52.9301 | $ 52.93 |
| 30+ | $ 50.3971 | $ 1511.91 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 35V | |
| Pd - Power Dissipation | - | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 3A | |
| operating temperature | - | |
| Transition frequency(fT) | - | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Collector - Emitter Voltage VCEO | 35V | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 3A | |
| operating temperature | - | |
| Transition frequency(fT) | - | |
| type | NPN |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Designed specifically for high-gain driver stages and output linear amplifier stages in HF/SSB equipment operating from 1.5 to 30 MHz.
Features
AI Translation
- Specified 28 V, 30 MHz characteristics — Output Power = 25 W (PEP), Minimum Gain = 22 dB, Efficiency = 35%
- Intermodulation Distortion at 25 W (PEP) — IMD = -30 dB (maximum)
- 100% tested for load mismatch at 30:1 VSWR under all phase angles
- Class A and Class AB characteristics
- Equivalent to BLX 13
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

