BOURNS LSP1800BJR-S
| Manufacturer | |
| MPN | LSP1800BJR-S |
| LCSC Part # | C3192240 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | 18V SMB(DO-214AA) Lighting Protection RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | BOURNS | |
| Packaging | SMB(DO-214AA) | |
| Trigger Voltage | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LSP Series protectors are electronic shunts that provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function.
Features
AI Translation
- Fast switching
- Automatic reset
- SMB package
- Suitable for industrial lighting environments
- RoHS compliant
Applications
AI Translation
- LED streetlights
- LCD backlighting
- Display lighting
- Intrinsically safe lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4969 | $ 0.50 |
| 200+ | $ 0.1929 | $ 38.58 |
| 500+ | $ 0.1852 | $ 92.60 |
| 1,000+ | $ 0.1821 | $ 182.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | BOURNS | |
| Packaging | SMB(DO-214AA) | |
| Trigger Voltage | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LSP Series protectors are electronic shunts that provide a current bypass when an LED element in an LED string fails open circuit. This ensures the remaining string of LEDs will continue to function.
Features
AI Translation
- Fast switching
- Automatic reset
- SMB package
- Suitable for industrial lighting environments
- RoHS compliant
Applications
AI Translation
- LED streetlights
- LCD backlighting
- Display lighting
- Intrinsically safe lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

