ST LBP01-0810B
| Manufacturer | |
| MPN | LBP01-0810B |
| LCSC Part # | C3192239 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 15V SMB Lighting Protection RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Trigger Voltage | 15V | |
| Features | Open circuit protection;Transient voltage suppression |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | ST | |
| Packaging | SMB |
| Type | Description | |
|---|---|---|
| Trigger Voltage | 15V | |
| Features | Open circuit protection;Transient voltage suppression |
Introduction
The LBP01 series are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LEDs. It also provides an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5 Their robust dice also protect LEDs against surge. These devices are compatible with LEDs up to 1 A. LBP01 are packaged either in SMB or SOT23-5L
Features
- Bidirectional device: LBP01-0810B
- Unidirectional device: LBP01-0803SC5
- RoHS compliant
- Complies with IEC61000-4-2 level 4: ±15 kV (air discharge), ±8 kV (contact discharge)
- Complies with IEC 61000-4-5: ±1kV / 24 A
Applications
- Automotive headlights
- Traffic lights
- Emergency lighting systems
- Display panel backlighting
- Street lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.555 | $ 0.56 |
| 10+ | $ 0.5424 | $ 5.42 |
| 30+ | $ 0.533 | $ 15.99 |
| 100+ | $ 0.5252 | $ 52.52 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | ST | |
| Packaging | SMB | |
| Trigger Voltage | 15V | |
| Features | Open circuit protection;Transient voltage suppression |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | ST | |
| Packaging | SMB |
| Type | Description | |
|---|---|---|
| Trigger Voltage | 15V | |
| Features | Open circuit protection;Transient voltage suppression |
Introduction
The LBP01 series are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LEDs. It also provides an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5 Their robust dice also protect LEDs against surge. These devices are compatible with LEDs up to 1 A. LBP01 are packaged either in SMB or SOT23-5L
Features
- Bidirectional device: LBP01-0810B
- Unidirectional device: LBP01-0803SC5
- RoHS compliant
- Complies with IEC61000-4-2 level 4: ±15 kV (air discharge), ±8 kV (contact discharge)
- Complies with IEC 61000-4-5: ±1kV / 24 A
Applications
- Automotive headlights
- Traffic lights
- Emergency lighting systems
- Display panel backlighting
- Street lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

