LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGA616H6327 product image
  • BGA616H6327 thumbnail 1
  • BGA616H6327 thumbnail 2
  • BGA616H6327 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BGA616H6327RoHS

Manufacturer
MPN
BGA616H6327
LCSC Part #
C3191605
Packaging
SOT-343-4
Customer #
Key Attributes
Silicon Germanium Broadband MMIC Amplifier
Datasheetpdf iconInfineon BGA616H6327
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4097$ 1.41
10+$ 1.1704$ 11.70
30+$ 1.0395$ 31.19
100+$ 0.8924$ 89.24
500+$ 0.8261$ 413.05
1,000+$ 0.797$ 797.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon
PackagingSOT-343-4
Operating Temperature-65℃~+150℃
Input Return Loss15dB
Voltage - Supply6V
Gain19dB
Frequency Range0Hz~2.7GHz
Output Return Loss15dB
Noise Figure2.5dB
FeaturesElectrostatic protection
IP329dBm
P1dB18dBm
Current - Supply60mA

Introduction

AI Translation

The BGA616 is a broadband matched general purpose MMIC amplifier in a Darlington configuration. It is optimized for a typical supply current of 60 mA.

Features

AI Translation
  • Cascadable 50 Ω -gain block
  • 3 dB-bandwidth: DC to 2.7 GHz with 19.0 dB typical gain at 1.0 GHz
  • Compression point P-1dB = 18 dBm at 2.0 GHz
  • Noise figure F50Ω = 2.60 dB at 2.0 GHz
  • Absolute stable 70 GHz fT - Silicon Germanium technology
  • 1 kV HBM ESD protection (Pin-to-Pin)
  • Pb-free (RoHS compliant) package

Applications

AI Translation
  • Driver amplifier for GSM/PCS/SCDMA/UMTS
  • Broadband amplifier for SAT-TV & LNBs
  • Broadband amplifier for CATV