XKB Connection DA-09RP
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DA-09RP |
| LCSC Part # | C319084 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 9 | |
| Current Rating | 25mA | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 9 | |
| Current Rating | 25mA | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 109
109 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2294$ 1.1065 | $ 1.11 |
| 10+ | $ 1.0383$ 0.9345 | $ 9.35 |
| 40+ | $ 0.8941$ 0.8047 | $ 32.19 |
| 100+ | $ 0.7743$ 0.6969 | $ 69.69 |
| 500+ | $ 0.7224$ 0.6502 | $ 325.10 |
| 1,000+ | $ 0.6981$ 0.6283 | $ 628.30 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 9 | |
| Current Rating | 25mA | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 9 | |
| Current Rating | 25mA | |
| Color | Red |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
C319084 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DS-09RP | XKB Connection | Through Hole,P=2.54mm | 69 | $0.5861 $0.6512 | ||
| DSIC09LH-P | XKB Connection | Through Hole,P=2.54mm | 493 | $ 0.6204 | ||
| DA-09BLP | XKB Connection | Through Hole,P=2.54mm | 40 | $ 1.1646 | ||
| DS-09BLP | XKB Connection | Through Hole,P=2.54mm | 7 | $ 0.6415 | ||
| DA-09RS | XKB Connection | Through Hole,P=2.54mm | 0 | $ 1.7127 | ||
| DA-09BLS | XKB Connection | Through Hole,P=2.54mm | 0 | $ 1.6695 |



