LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCR420PASX product image
Images for reference only

Nexperia NCR420PASXRoHS

Manufacturer
MPN
NCR420PASX
LCSC Part #
C3190648
Packaging
DFN2020D-6
Customer #
Key Attributes
150mA PWM 1 40V 40V DFN2020D-6 LED Drivers RoHS
Datasheetpdf iconNexperia NCR420PASX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3686$ 0.37
10+$ 0.3606$ 3.61
30+$ 0.3558$ 10.67
100+$ 0.351$ 35.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerNexperia
PackagingDFN2020D-6
Operating Temperature-55℃~+150℃
Output Current150mA
Frequency - Switching-
DimmingPWM
Voltage - Input(AC)-
Number of Channels1
Type-
Switch tube (built-in/external)Built-in
Features-
Output Voltage40V
Topology-
Constant Current Accuracy-
Voltage - Input(DC)40V

Introduction

AI Translation

LED driver consisting of resistor-equipped NPN transistor with two diodes on one chip in a leadless medium power DFN2020D-6 (SOT1118D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

Features

AI Translation
  • Stabilized output current of 10 mA without external resistor
  • Stabilized output current adjustable up to 150 mA when an external resistor is used
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Reduces component count and board space
  • High power dissipation of 530 mW
  • Supply voltage up to 40 V
  • Digital PWM input up to 10 kHz frequency for NCR421PAS
  • AEC-Q101 qualified

Applications

AI Translation
  • Constant current LED driver
  • Generic constant current source
  • Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
  • Increase stabilized output current by paralleling drivers