LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NCR321PASX product image
Images for reference only

Nexperia NCR321PASXRoHS

Manufacturer
MPN
NCR321PASX
LCSC Part #
C3190647
Packaging
DFN2020D-6
Customer #
Key Attributes
250mA PWM 1 16V 16V DFN2020D-6 LED Drivers RoHS
Datasheetpdf iconNexperia NCR321PASX
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3408$ 0.34
10+$ 0.3343$ 3.34
30+$ 0.3278$ 9.83
100+$ 0.323$ 32.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerNexperia
PackagingDFN2020D-6
Operating Temperature-55℃~+150℃
Output Current250mA
Frequency - Switching-
DimmingPWM
Voltage - Input(AC)-
Number of Channels1
Type-
Switch tube (built-in/external)Built-in
Features-
Output Voltage16V
Topology-
Constant Current Accuracy-
Voltage - Input(DC)16V

Introduction

AI Translation

LED driver consisting of resistor-equipped NPN transistor with two diodes on one chip in a leadless medium power DFN2020D-6 (SOT1118D) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

Features

AI Translation
  • Stabilized output current of 10 mA without external resistor
  • Stabilized output current adjustable up to 250 mA when an external resistor is used
  • High current accuracy at supply voltage variation
  • Low voltage overhead of 1.4 V
  • Reduces component count and board space
  • High power dissipation of 530 mW
  • Supply voltage up to 16 V
  • Digital PWM input up to 10 kHz frequency for NCR321PAS
  • AEC-Q101 qualified

Applications

AI Translation
  • Constant current LED driver
  • Generic constant current source
  • Automotive applications (for example: interior lighting, dash board, instrumentation, number plate light)
  • Increase stabilized output current by paralleling drivers