onsemi NGB8206ANT4G
| Manufacturer | |
| MPN | NGB8206ANT4G |
| LCSC Part # | C3190504 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 150W 20A 390V D2PAK Single IGBTs RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Td(off) | 8us;5us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 1.5us | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 390V | |
| Reverse Transfer Capacitance (Cres) | 20pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.9V@4.5V,20A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.3V@10A,4.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 80pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Td(off) | 8us;5us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 1.5us | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 390V | |
| Reverse Transfer Capacitance (Cres) | 20pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.9V@4.5V,20A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.3V@10A,4.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 80pF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0544 | $ 0.05 |
| 200+ | $ 0.0211 | $ 4.22 |
| 500+ | $ 0.0203 | $ 10.15 |
| 800+ | $ 0.02 | $ 16.00 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Td(off) | 8us;5us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 1.5us | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 390V | |
| Reverse Transfer Capacitance (Cres) | 20pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.9V@4.5V,20A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.3V@10A,4.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 80pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Td(off) | 8us;5us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 1.5us | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 390V | |
| Reverse Transfer Capacitance (Cres) | 20pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.9V@4.5V,20A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.3V@10A,4.5V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Gate Charge(Qg) | - | |
| Output Capacitance(Coes) | 80pF |
Report an ErrorShow similar products (0) >
C3190504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STGB25N40LZAG | ST | D2PAK | 238 | $ 2.2745 | ||
| STGB20N45LZAG | ST | D2PAK | 5 | $ 4.5629 | ||
| ISL9V5045S3ST-F085 | onsemi | TO-263AB | 6 | $ 5.9705 | ||
| IXGA20N120A3 | Littelfuse/IXYS | TO-263AA | 300 | $ 9.8188 | ||
| NGB8202ANT4G | Littelfuse | D2PAK | 0 | $ 1.7108 | ||
| IRGS4630DPBF | Infineon | TO-263 | 0 | $ 2.6432 | ||
| IXGA20N120B3 | Littelfuse/IXYS | TO-263AA | 0 | $ 8.3248 | ||
| IXGA20N120B3-TRL | Littelfuse/IXYS | TO-263(D2PAK) | 0 | $ 7.5707 | ||
| IXGA20N120A3-TRL | Littelfuse/IXYS | TO-263(D2PAK) | 0 | $ 7.4596 | ||
| IXYA20N65C3 | Littelfuse/IXYS | TO-263AA | 0 | $ 3.846 |

