Infineon F450R12KS4
| Manufacturer | |
| MPN | F450R12KS4 |
| LCSC Part # | C3190290 |
| Packaging | - |
| Customer # | |
| Key Attributes | 355W 70A 1.2kV IGBT Module IGBT Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 310ns | |
| Pd - Power Dissipation | 355W | |
| Td(on) | 120ns | |
| Current - Collector(Ic) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 210pF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.75V@15V,50A | |
| Gate Charge(Qg) | 600nC@30V | |
| Vce Saturation(VCE(sat)) | 3.75V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.5mJ | |
| Turn-On Energy (Eon) | 6mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 3.4nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 310ns | |
| Pd - Power Dissipation | 355W | |
| Td(on) | 120ns | |
| Current - Collector(Ic) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 210pF | |
| IGBT Type | IGBT Module |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.75V@15V,50A | |
| Gate Charge(Qg) | 600nC@30V | |
| Vce Saturation(VCE(sat)) | 3.75V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.5mJ | |
| Turn-On Energy (Eon) | 6mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 3.4nF@25V | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 162.8076 | $ 162.81 |
| 200+ | $ 63.0044 | $ 12600.88 |
| 500+ | $ 60.7906 | $ 30395.30 |
| 1,000+ | $ 59.6971 | $ 59697.10 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 310ns | |
| Pd - Power Dissipation | 355W | |
| Td(on) | 120ns | |
| Current - Collector(Ic) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 210pF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.75V@15V,50A | |
| Gate Charge(Qg) | 600nC@30V | |
| Vce Saturation(VCE(sat)) | 3.75V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.5mJ | |
| Turn-On Energy (Eon) | 6mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 3.4nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 310ns | |
| Pd - Power Dissipation | 355W | |
| Td(on) | 120ns | |
| Current - Collector(Ic) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 210pF | |
| IGBT Type | IGBT Module |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.75V@15V,50A | |
| Gate Charge(Qg) | 600nC@30V | |
| Vce Saturation(VCE(sat)) | 3.75V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.5mJ | |
| Turn-On Energy (Eon) | 6mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 3.4nF@25V | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

