Infineon FP35R12W2T7BPSA1
| Manufacturer | |
| MPN | FP35R12W2T7BPSA1 |
| LCSC Part # | C3190226 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20mW 35A 1.2kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 260ns;320ns;340ns;250ns;310ns;330ns | |
| Pd - Power Dissipation | 20mW | |
| Td(on) | 37ns;43ns;44ns;35ns;41ns | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | 548nC@600V | |
| Vce Saturation(VCE(sat)) | 1.6V;1.74V;1.82V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.39mJ;3.73mJ;4.56mJ;2.41mJ;3.74mJ;4.58mJ | |
| Turn-On Energy (Eon) | 2.62mJ;3.73mJ;4.45mJ;2.53mJ;3.47mJ;4.21mJ | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 6.62nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 260ns;320ns;340ns;250ns;310ns;330ns | |
| Pd - Power Dissipation | 20mW | |
| Td(on) | 37ns;43ns;44ns;35ns;41ns | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | 548nC@600V | |
| Vce Saturation(VCE(sat)) | 1.6V;1.74V;1.82V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.39mJ;3.73mJ;4.56mJ;2.41mJ;3.74mJ;4.58mJ | |
| Turn-On Energy (Eon) | 2.62mJ;3.73mJ;4.45mJ;2.53mJ;3.47mJ;4.21mJ | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 6.62nF@25V | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low VCEsat
- TRENCHSTOP IGBT7 technology
- Overload operating temperature up to 175°C
- 2.5kV AC 1-minute isolation withstand voltage
- Low thermal resistance Al₂O₃ substrate
- High power density
- Compact design
- Solder connection technology
Applications
AI Translation
- Auxiliary inverter
- Air conditioning
- Motor drive
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 26.5003 | $ 26.50 |
| 30+ | $ 25.2314 | $ 756.94 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 260ns;320ns;340ns;250ns;310ns;330ns | |
| Pd - Power Dissipation | 20mW | |
| Td(on) | 37ns;43ns;44ns;35ns;41ns | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | 548nC@600V | |
| Vce Saturation(VCE(sat)) | 1.6V;1.74V;1.82V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.39mJ;3.73mJ;4.56mJ;2.41mJ;3.74mJ;4.58mJ | |
| Turn-On Energy (Eon) | 2.62mJ;3.73mJ;4.45mJ;2.53mJ;3.47mJ;4.21mJ | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 6.62nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 260ns;320ns;340ns;250ns;310ns;330ns | |
| Pd - Power Dissipation | 20mW | |
| Td(on) | 37ns;43ns;44ns;35ns;41ns | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | 548nC@600V | |
| Vce Saturation(VCE(sat)) | 1.6V;1.74V;1.82V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 2.39mJ;3.73mJ;4.56mJ;2.41mJ;3.74mJ;4.58mJ | |
| Turn-On Energy (Eon) | 2.62mJ;3.73mJ;4.45mJ;2.53mJ;3.47mJ;4.21mJ | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 6.62nF@25V | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low VCEsat
- TRENCHSTOP IGBT7 technology
- Overload operating temperature up to 175°C
- 2.5kV AC 1-minute isolation withstand voltage
- Low thermal resistance Al₂O₃ substrate
- High power density
- Compact design
- Solder connection technology
Applications
AI Translation
- Auxiliary inverter
- Air conditioning
- Motor drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

