MACOM MAAM-011101-TR1000
| Manufacturer | |
| MPN | MAAM-011101-TR1000 |
| LCSC Part # | C3189934 |
| Packaging | TDFN-6(1.5x1.2) |
| Customer # | |
| Key Attributes | Ultra Small Broadband General Purpose Amplifier 4-20 GHz |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.5x1.2) | |
| Input Return Loss | 12dB | |
| Frequency Range | 4GHz~20GHz | |
| Gain | 16dB | |
| Voltage - Supply | 5V~12V | |
| Output Return Loss | 14dB | |
| Noise Figure | 4dB | |
| Features | - | |
| Current - Supply | 45mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.5x1.2) | |
| Input Return Loss | 12dB | |
| Frequency Range | 4GHz~20GHz | |
| Gain | 16dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~12V | |
| Output Return Loss | 14dB | |
| Noise Figure | 4dB | |
| Features | - | |
| Current - Supply | 45mA |
Introduction
The MAAM-011101 operates from 4 to 20 GHz and features 16 dB typical gain and +18 dBm of output power. The input and output are fully matched to 50 Ω with a typical return loss better than 12 dB. Small signal linearity is typically +30 dBm and reverse isolation better than 28 dB. This device requires a minimum of +5 V, typically +8 V, and maximum +10 V for standard operation. Typical current is 45 mA. Typical usage is a system buffer amplifier, gain block, mixer LO driver, power amplifier driver requiring small size and high performance. The MAAM-011101 is housed in a leadless 1.5x1.2 mm package that is small yet can be handled and placed with standard pick and place assembly equipment. It is fabricated using a GaAs process which features full passivation for increased performance and reliability.
Features
- Gain: 16 dB
- Flatness: ±2 dB
- 50 Ω match in and out
- P1dB: +18 dBm @ 14 GHz
- Single DC supply, +5 V to +12 V, 45 mA
- Lead-Free 1.5x1.2 mm 6 - Lead TDFN package
- Halogen-Free “Green” Mold Compound
- RoHS Compliant and 260℃ Reflow Compatible
Applications
- LO Buffer applications
- PA Driver applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.0496 | $ 14.05 |
| 10+ | $ 13.3947 | $ 133.95 |
| 30+ | $ 12.2594 | $ 367.78 |
| 100+ | $ 11.2706 | $ 1127.06 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.5x1.2) | |
| Input Return Loss | 12dB | |
| Frequency Range | 4GHz~20GHz | |
| Gain | 16dB | |
| Voltage - Supply | 5V~12V | |
| Output Return Loss | 14dB | |
| Noise Figure | 4dB | |
| Features | - | |
| Current - Supply | 45mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.5x1.2) | |
| Input Return Loss | 12dB | |
| Frequency Range | 4GHz~20GHz | |
| Gain | 16dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V~12V | |
| Output Return Loss | 14dB | |
| Noise Figure | 4dB | |
| Features | - | |
| Current - Supply | 45mA |
Introduction
The MAAM-011101 operates from 4 to 20 GHz and features 16 dB typical gain and +18 dBm of output power. The input and output are fully matched to 50 Ω with a typical return loss better than 12 dB. Small signal linearity is typically +30 dBm and reverse isolation better than 28 dB. This device requires a minimum of +5 V, typically +8 V, and maximum +10 V for standard operation. Typical current is 45 mA. Typical usage is a system buffer amplifier, gain block, mixer LO driver, power amplifier driver requiring small size and high performance. The MAAM-011101 is housed in a leadless 1.5x1.2 mm package that is small yet can be handled and placed with standard pick and place assembly equipment. It is fabricated using a GaAs process which features full passivation for increased performance and reliability.
Features
- Gain: 16 dB
- Flatness: ±2 dB
- 50 Ω match in and out
- P1dB: +18 dBm @ 14 GHz
- Single DC supply, +5 V to +12 V, 45 mA
- Lead-Free 1.5x1.2 mm 6 - Lead TDFN package
- Halogen-Free “Green” Mold Compound
- RoHS Compliant and 260℃ Reflow Compatible
Applications
- LO Buffer applications
- PA Driver applications
C3189934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



