MaxLinear XR77103ELBTR-A0R5
| Manufacturer | |
| MPN | XR77103ELBTR-A0R5 |
| LCSC Part # | C3189259 |
| Packaging | TQFN-32(4x4) |
| Customer # | |
| Key Attributes | 500kHz Step-down type Adjustable and Fixed 800mV~13.3V 2A TQFN-32(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | TQFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Light load efficient mode;External compensation;Operating status indication;Overcurrent Protection;Hiccup current limiting;Dynamic voltage scaling | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~13.3V | |
| Output Current | 2A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | TQFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Light load efficient mode;External compensation;Operating status indication;Overcurrent Protection;Hiccup current limiting;Dynamic voltage scaling |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~13.3V | |
| Output Current | 2A | |
| Quiescent Current | - |
Introduction
The XR77103-A0R5 universal PMIC features three 2A synchronous high-efficiency, buck regulators with integrated power switches. They can operate in 5V, 9V and 12V powered systems with minimal required external component thus providing the smallest size solution possible. Two of the outputs may be paralleled for output currents up to 5A peak with steady state current of up to 4A. The output voltage of each converter can be adjusted by external resistor divider down to voltage as low as 0.8V. With a nominal switching frequency of 500kHz, the regulators can also be synchronized to an external clock in applications where EMI control is critical. XR77103-A0R5 features a supervisor circuit that monitors each converter output. PGOOD pin is asserted once sequencing is done, outputs are reported in regulation and the reset timer expires. The polarity of the signal is active high. A pulse skipping mode (PSM) reduces switching losses maintaining high efficiency when the system is unloaded or in standby mode.
Features
- 4.5V to 14V wide input supply voltage range
- Built-in MOSFET and synchronous rectifier
- 0.8V, high accuracy reference (1%)
- Current-mode control with simple compensation circuit
- External synchronization
- Power good
- Protection: Thermal shutdown, Overvoltage transient protection, Overcurrent protection
- 32-pin 4mm x 4mm TQFN package
Applications
- FPGA and DSP supplies
- Video processor supplies
- Applications processor power
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8062 | $ 1.81 |
| 200+ | $ 0.7001 | $ 140.02 |
| 500+ | $ 0.6748 | $ 337.40 |
| 1,000+ | $ 0.6637 | $ 663.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | TQFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Light load efficient mode;External compensation;Operating status indication;Overcurrent Protection;Hiccup current limiting;Dynamic voltage scaling | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~13.3V | |
| Output Current | 2A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MaxLinear | |
| Packaging | TQFN-32(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Light load efficient mode;External compensation;Operating status indication;Overcurrent Protection;Hiccup current limiting;Dynamic voltage scaling |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable and Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~13.3V | |
| Output Current | 2A | |
| Quiescent Current | - |
Introduction
The XR77103-A0R5 universal PMIC features three 2A synchronous high-efficiency, buck regulators with integrated power switches. They can operate in 5V, 9V and 12V powered systems with minimal required external component thus providing the smallest size solution possible. Two of the outputs may be paralleled for output currents up to 5A peak with steady state current of up to 4A. The output voltage of each converter can be adjusted by external resistor divider down to voltage as low as 0.8V. With a nominal switching frequency of 500kHz, the regulators can also be synchronized to an external clock in applications where EMI control is critical. XR77103-A0R5 features a supervisor circuit that monitors each converter output. PGOOD pin is asserted once sequencing is done, outputs are reported in regulation and the reset timer expires. The polarity of the signal is active high. A pulse skipping mode (PSM) reduces switching losses maintaining high efficiency when the system is unloaded or in standby mode.
Features
- 4.5V to 14V wide input supply voltage range
- Built-in MOSFET and synchronous rectifier
- 0.8V, high accuracy reference (1%)
- Current-mode control with simple compensation circuit
- External synchronization
- Power good
- Protection: Thermal shutdown, Overvoltage transient protection, Overcurrent protection
- 32-pin 4mm x 4mm TQFN package
Applications
- FPGA and DSP supplies
- Video processor supplies
- Applications processor power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

