Littelfuse PLED6Q12
| Manufacturer | |
| MPN | PLED6Q12 |
| LCSC Part # | C3189013 |
| Packaging | QFN-2(3x3) |
| Customer # | |
| Key Attributes | 6V QFN-2(3x3) Lighting Protection RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | QFN-2(3x3) | |
| Trigger Voltage | 6V | |
| Features | Open circuit protection;Fast fault response;Self-recovery protection |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | QFN-2(3x3) |
| Type | Description | |
|---|---|---|
| Trigger Voltage | 6V | |
| Features | Open circuit protection;Fast fault response;Self-recovery protection |
Introduction
The open LED protector provides a switching electronic shunt path when an LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, roadside warning lights, etc. This device is compatible with one, two and three watt LEDs that have a nominal 3V forward characteristic. The PLED series is available in two surface mount packages, the DO-214 and the Quad Flat Pak No-lead (QFN). The QFN’s low profile, chip scale package (CSP) is ideal for dense board applications.
Features
- Fast switching
- Automatically resets after power cycle
- Available in low profile, small footprint QFN and Standard DO214AA packages
- Compatible with industrial lighting environments
- Compatible with PWM dimming speeds of up to 10 KHz
- RoHS compliant and halogen-free
Applications
- headlights
- roadside warning lights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8772 | $ 0.88 |
| 10+ | $ 0.8578 | $ 8.58 |
| 30+ | $ 0.8449 | $ 25.35 |
| 100+ | $ 0.8304 | $ 83.04 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | QFN-2(3x3) | |
| Trigger Voltage | 6V | |
| Features | Open circuit protection;Fast fault response;Self-recovery protection |
| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Littelfuse | |
| Packaging | QFN-2(3x3) |
| Type | Description | |
|---|---|---|
| Trigger Voltage | 6V | |
| Features | Open circuit protection;Fast fault response;Self-recovery protection |
Introduction
The open LED protector provides a switching electronic shunt path when an LED in an LED array fails as an open circuit. This ensures that the entire array of LEDs will continue to function even if a single LED in the array does not. This provides higher reliable lighting functions in applications such as headlights, roadside warning lights, etc. This device is compatible with one, two and three watt LEDs that have a nominal 3V forward characteristic. The PLED series is available in two surface mount packages, the DO-214 and the Quad Flat Pak No-lead (QFN). The QFN’s low profile, chip scale package (CSP) is ideal for dense board applications.
Features
- Fast switching
- Automatically resets after power cycle
- Available in low profile, small footprint QFN and Standard DO214AA packages
- Compatible with industrial lighting environments
- Compatible with PWM dimming speeds of up to 10 KHz
- RoHS compliant and halogen-free
Applications
- headlights
- roadside warning lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



