XKB Connection TS-1185EC-C-B-B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TS-1185EC-C-B-B |
| LCSC Part # | C318894 |
| Packaging | SMD,3.7x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3.7x3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 3.65mm | |
| Circuit | SPST | |
| Height | 1.85mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3.7x3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 3.65mm | |
| Circuit | SPST | |
| Height | 1.85mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 1,275
1,275 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0894$ 0.0805 | $ 0.40 |
| 50+ | $ 0.0723$ 0.0651 | $ 3.26 |
| 150+ | $ 0.0637$ 0.0574 | $ 8.61 |
| 500+ | $ 0.0573$ 0.0516 | $ 25.80 |
| 3,000+ | $ 0.0463$ 0.0417 | $ 125.10 |
| 6,000+ | $ 0.0437$ 0.0394 | $ 236.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3.7x3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 3.65mm | |
| Circuit | SPST | |
| Height | 1.85mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3.7x3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 3.65mm | |
| Circuit | SPST | |
| Height | 1.85mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C318894 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS-1185EC-C-A-B | XKB Connection | SMD,3.7x3mm | 1,105 | $0.0792 $0.0879 | ||
| TS-1185EC-C-D-B | XKB Connection | SMD,3.7x3mm | 44,960 | $0.0823 $0.0914 | ||
| TS-1809SM-C | XKB Connection | SMD-4P,3.5x3mm | 3,850 | $0.1341 $0.149 | ||
| TS-1185-C-A-B-A | XKB Connection | SMD,4x3mm | 12,420 | $0.0620 $0.0688 | ||
| TS-1185-C-A-A-A | XKB Connection | SMD,4x3mm | 5,520 | $0.0697 $0.0774 | ||
| TS-1185-C-A-B-B | XKB Connection | SMD,4x3mm | 7,785 | $0.1346 $0.1495 | ||
| TS-1177-C-B-B | XKB Connection | SMD,3.3x3.3mm | 3,220 | $0.0458 $0.0508 |



