LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol CBC13W6S100E2S product image
Images for reference only

Amphenol CBC13W6S100E2S

Manufacturer
MPN
CBC13W6S100E2S
LCSC Part #
C3183136
Packaging
-
Customer #
Key Attributes
Female 2 7.5A -55℃~+125℃ D-Sub Connector Assemblies
Datasheetpdf iconAmphenol CBC13W6S100E2S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.7405$ 51.74
200+$ 20.0232$ 4004.64
500+$ 19.3196$ 9659.80
1,000+$ 18.9724$ 18972.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderFemale
Number of Pins-
Number of Rows2
Current Rating-Signal7.5A
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.