ABRACON ARJ11G-MBSC-MU2
| Manufacturer | |
| MPN | ARJ11G-MBSC-MU2 |
| LCSC Part # | C3179430 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 Shielded Through Hole Gold 0℃~+70℃ RJ45 Jack Through Hole Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7253 | $ 4.73 |
| 10+ | $ 4.6167 | $ 46.17 |
| 30+ | $ 4.5437 | $ 136.31 |
| 100+ | $ 4.4708 | $ 447.08 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Operating Temperature | 0℃~+70℃ | |
| Connector Type | RJ45 Jack |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

