ABRACON ARJ268-320051
| Manufacturer | |
| MPN | ARJ268-320051 |
| LCSC Part # | C3179421 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Unshielded 1 Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | - | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | - | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 8P8C standard dual in-line jack
- IEEE 802.3 compliant
- High performance with maximum EMI suppression
- High reliability with 750 mating cycles
Applications
AI Translation
- Designed for major PHY IC manufacturers including Broadcom, Marvell, and Microsemi
- Side-entry wire termination, operating temperature range: -40℃ ~ 85℃
- Suitable for Ethernet switches, servers, and access point routers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0733 | $ 2.07 |
| 200+ | $ 0.8024 | $ 160.48 |
| 500+ | $ 0.7749 | $ 387.45 |
| 1,000+ | $ 0.7603 | $ 760.30 |
Standard Packaging10000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | - | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Number of Ports | 1 | |
| Contact Plating | - | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 8P8C standard dual in-line jack
- IEEE 802.3 compliant
- High performance with maximum EMI suppression
- High reliability with 750 mating cycles
Applications
AI Translation
- Designed for major PHY IC manufacturers including Broadcom, Marvell, and Microsemi
- Side-entry wire termination, operating temperature range: -40℃ ~ 85℃
- Suitable for Ethernet switches, servers, and access point routers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

