LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITT CANNON IPMOD-45FSWBHD product image
Images for reference only

ITT CANNON IPMOD-45FSWBHDRoHS

Manufacturer
MPN
IPMOD-45FSWBHD
LCSC Part #
C3178627
Packaging
-
Customer #
Key Attributes
Shielded Gold Copper alloy Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.1428$ 45.14
200+$ 17.4702$ 3494.04
500+$ 16.8567$ 8428.35
1,000+$ 16.5522$ 16552.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerITT CANNON
Packaging-
Connector Type-
Operating Temperature-20℃~+80℃
ShieldingShielded
Contact PlatingGold
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.