COV 14D561K
| Manufacturer | COVAsian Brands |
| MPN | 14D561K |
| LCSC Part # | C317830 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 504V~616V 4.5kA P=7.5mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Energy | 125J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Energy | 125J |
| Type | Description | |
|---|---|---|
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
Report an ErrorShow similar products (0) >
In-Stock: 605
605 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1514 | $ 0.76 |
| 50+ | $ 0.1203 | $ 6.02 |
| 150+ | $ 0.1048 | $ 15.72 |
| 400+ | $ 0.0865 | $ 34.60 |
| 2,400+ | $ 0.0772 | $ 185.28 |
| 4,800+ | $ 0.0726 | $ 348.48 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Energy | 125J | |
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 925V | |
| Energy | 125J |
| Type | Description | |
|---|---|---|
| Capacitance | 360pF@1kHz | |
| Maximum DC Volts | 460V | |
| Maximum AC Volts | 350V | |
| Varistor Voltage | 504V~616V |
Report an ErrorShow similar products (0) >
C317830 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 20N561K | COV | Through Hole,P=10mm | 8 | $ 0.519 |



