LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6833HXRD0+ product image
Images for reference only

MAXIM MAX6833HXRD0+

Manufacturer
MPN
MAX6833HXRD0+
LCSC Part #
C3177989
Packaging
SC-70-3
Customer #
Key Attributes
SC-70-3 Supervisors
Datasheetpdf iconMAXIM MAX6833HXRD0+
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4625$ 3.46
200+$ 1.3409$ 268.18
500+$ 1.2931$ 646.55
1,000+$ 1.2699$ 1269.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSC-70-3
Function-

Introduction

AI Translation

The MAX6832–MAX6840 are microprocessor (μP) supervisory circuits used to monitor low-voltage power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +1.2 V to +1.8 V powered circuits.

Features

AI Translation
  • Factory-Set Reset Threshold Voltages for Nominal Supplies from 1.2V to 1.8V
  • Low Power Consumption: 7.5μA (typ)
  • Space-Saving 3- and 4-Pin SC70 Packages
  • ±2.5% Reset Threshold Accuracy Over Temperature
  • Five Different Timeout Periods Available: 70µs (voltage detector), 1.5ms, 30ms, 210ms, and 1.68s
  • Three Reset Output Configurations: Push-Pull RESET, Push-Pull RESET, Open-Drain RESET
  • Guaranteed Reset Valid to VCC = 0.55V—Active-Low, 0.75V—Active-High
  • Adjustable Threshold Reset-In Option
  • Manual Reset Input Option
  • Immune to Short Negative VCC Transients
  • Pin Compatible with MAX803/MAX809/MAX810, MAX6711/MAX6712/MAX6713, and MAX6381–MAX6390 Series

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μC Power Monitoring
  • Portable/Battery-Powered Equipment