LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 5962-9959101Q2A product image
Images for reference only

TI 5962-9959101Q2A

Manufacturer
MPN
5962-9959101Q2A
LCSC Part #
C3177791
Packaging
LCC-20(8.9x8.9)
Customer #
Key Attributes
LCC-20(8.9x8.9) Power Management - Specialized
Datasheetpdf iconTI 5962-9959101Q2A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 136.5708$ 136.57
200+$ 52.8521$ 10570.42
500+$ 50.9943$ 25497.15
1,000+$ 50.0769$ 50076.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingLCC-20(8.9x8.9)

Introduction

AI Translation

The TPS3307-18 is a micropower supply voltage supervisor designed for circuit initialization primarily in automotive DSP and processor-based systems, which require more than one supply voltage. The TPS3307-18 is designed for monitoring three independent supply voltages: 3.3 V/1.8 V/adj. The adjustable SENSE input allows the monitoring of any supply voltage > 1.25 V. During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supply voltage supervisor monitors the SENSEn inputs and keeps RESET active as long as SENSEn remain below the threshold voltage VIT+. An internal timer delays the return of the RESET output to the inactive state (high) to ensure proper system reset. The delay time, ttyp = 200 ms, starts after all SENSEn inputs have risen above the threshold voltage VIT+. When the voltage at any SENSE input drops below the threshold voltage VIT-, the RESET output becomes active (low) again. The TPS3307-18 incorporates a manual reset input, MR. A low level at MR causes RESET to become active. In addition to the active-low RESET output, the TPS3307-18 includes an active-high RESET output.