Littelfuse 0327030.YX2T
| Produttore | |
| Cod. Prod. | 0327030.YX2T |
| Cod. LCSC | C3177572 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1kA@32VDC 30A 32V Fuses RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Melting I2t | 1000 | |
| Interrupt Rating | 1kA@32VDC | |
| Operating Temperature | -40℃~+125℃ | |
| Width | 3.8mm | |
| Length | 9.1mm | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Melting I2t | 1000 | |
| Interrupt Rating | 1kA@32VDC |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Width | 3.8mm | |
| Length | 9.1mm | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Descrizione
The MICRO2™ Fuse is the new standard for vehicle circuit protection. Its sub-miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments makes the MICRO2™ Fuse of recommended choice for protection. Black amperage stamps are used on the 20A & 25A / light colored housings to improve contrast for vision system inspection.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3856 | $ 0.39 |
| 200+ | $ 0.1493 | $ 29.86 |
| 500+ | $ 0.144 | $ 72.00 |
| 1,000+ | $ 0.1414 | $ 141.40 |
Package Standard4000/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Melting I2t | 1000 | |
| Interrupt Rating | 1kA@32VDC | |
| Operating Temperature | -40℃~+125℃ | |
| Width | 3.8mm | |
| Length | 9.1mm | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Melting I2t | 1000 | |
| Interrupt Rating | 1kA@32VDC |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Width | 3.8mm | |
| Length | 9.1mm | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 32V |
Descrizione
The MICRO2™ Fuse is the new standard for vehicle circuit protection. Its sub-miniature design meets the need for more circuits to be protected while utilizing less space and its ability to cope with high temperatures in adverse environments makes the MICRO2™ Fuse of recommended choice for protection. Black amperage stamps are used on the 20A & 25A / light colored housings to improve contrast for vision system inspection.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

