Mini-Circuits TCD-13-122-75X+
| Manufacturer | |
| MPN | TCD-13-122-75X+ |
| LCSC Part # | C3176933 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 24dB 12.7dB 5MHz~1.25GHz SMD-6P RF Directional Coupler RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.9dB;1dB;1.2dB | |
| Return Loss | 24dB | |
| Coupling Factor | 12.7dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.9dB;1dB;1.2dB |
| Type | Description | |
|---|---|---|
| Return Loss | 24dB | |
| Coupling Factor | 12.7dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0543 | $ 6.05 |
| 200+ | $ 2.3434 | $ 468.68 |
| 500+ | $ 2.2608 | $ 1130.40 |
| 1,000+ | $ 2.2195 | $ 2219.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.9dB;1dB;1.2dB | |
| Return Loss | 24dB | |
| Coupling Factor | 12.7dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-6P | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.9dB;1dB;1.2dB |
| Type | Description | |
|---|---|---|
| Return Loss | 24dB | |
| Coupling Factor | 12.7dB | |
| Frequency Range | 5MHz~1.25GHz | |
| Length | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCD-13-4-75X+ | Mini-Circuits | SMD-6P | 0 | $ 5.6 | ||
| TCD-13-4X+ | Mini-Circuits | SMD-6P | 0 | $ 4.204 | ||
| TCD-13-4-75+ | Mini-Circuits | SMD-6P | 0 | $ 5.6 |

