MACOM MY84
| Manufacturer | |
| MPN | MY84 |
| LCSC Part # | C3176587 |
| Packaging | - |
| Customer # | |
| Key Attributes | -6.5dB 1dB RF Mixers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| IP3 | 11dBm | |
| LO Frequency Range | 1.8GHz~10GHz | |
| Isolation(L-R) | 45dB | |
| IF Frequency Range | 0Hz~1GHz | |
| RF Frequency Range | 1.8GHz~10GHz | |
| Operating Temperature | -54℃~+85℃ | |
| Isolation(L-I) | 30dB | |
| Gain/Loss | -6.5dB | |
| Noise Figure | 1dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| IP3 | 11dBm | |
| LO Frequency Range | 1.8GHz~10GHz |
| Type | Description | |
|---|---|---|
| Isolation(L-R) | 45dB | |
| IF Frequency Range | 0Hz~1GHz | |
| RF Frequency Range | 1.8GHz~10GHz | |
| Operating Temperature | -54℃~+85℃ | |
| Isolation(L-I) | 30dB | |
| Gain/Loss | -6.5dB | |
| Noise Figure | 1dB |
Introduction
The MY84 is a double balanced mixer, designed for use in commercial and test equipment applications. The design utilizes Schottky ring quad diodes and broadband soft dielectric baluns to attain excellent performance. This mixer can also be used as a phase detector and/or bi-phase modulator since the IF port is DC coupled to the diodes. The use of high temperature solder and welded assembly processes used internally makes it ideal for use in manual, semi-automated assembly.
Features
- LO 1.8 to 10 GHz
- RF 1.8 to 10 GHz
- IF DC to 1000 MHz
- LO Drive +9 dBm (nominal)
- Low Noise Figure
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 482.6576 | $ 482.66 |
| 200+ | $ 451.893 | $ 90378.60 |
| 500+ | $ 436.012 | $ 218006.00 |
| 1,000+ | $ 428.1646 | $ 428164.60 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| IP3 | 11dBm | |
| LO Frequency Range | 1.8GHz~10GHz | |
| Isolation(L-R) | 45dB | |
| IF Frequency Range | 0Hz~1GHz | |
| RF Frequency Range | 1.8GHz~10GHz | |
| Operating Temperature | -54℃~+85℃ | |
| Isolation(L-I) | 30dB | |
| Gain/Loss | -6.5dB | |
| Noise Figure | 1dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| IP3 | 11dBm | |
| LO Frequency Range | 1.8GHz~10GHz |
| Type | Description | |
|---|---|---|
| Isolation(L-R) | 45dB | |
| IF Frequency Range | 0Hz~1GHz | |
| RF Frequency Range | 1.8GHz~10GHz | |
| Operating Temperature | -54℃~+85℃ | |
| Isolation(L-I) | 30dB | |
| Gain/Loss | -6.5dB | |
| Noise Figure | 1dB |
Introduction
The MY84 is a double balanced mixer, designed for use in commercial and test equipment applications. The design utilizes Schottky ring quad diodes and broadband soft dielectric baluns to attain excellent performance. This mixer can also be used as a phase detector and/or bi-phase modulator since the IF port is DC coupled to the diodes. The use of high temperature solder and welded assembly processes used internally makes it ideal for use in manual, semi-automated assembly.
Features
- LO 1.8 to 10 GHz
- RF 1.8 to 10 GHz
- IF DC to 1000 MHz
- LO Drive +9 dBm (nominal)
- Low Noise Figure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

