Mini-Circuits SIM-153+
| Manufacturer | |
| MPN | SIM-153+ |
| LCSC Part # | C3176557 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | -6.5dB SMD-8P RF Mixers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.4GHz~15GHz | |
| IP3 | 10dBm | |
| IF Frequency Range | 0Hz~4GHz | |
| Isolation(L-R) | 42.99dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 42.68dB | |
| RF Frequency Range | 3.4GHz~15GHz | |
| Gain/Loss | -6.5dB | |
| Noise Figure | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.4GHz~15GHz | |
| IP3 | 10dBm |
| Type | Description | |
|---|---|---|
| IF Frequency Range | 0Hz~4GHz | |
| Isolation(L-R) | 42.99dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 42.68dB | |
| RF Frequency Range | 3.4GHz~15GHz | |
| Gain/Loss | -6.5dB | |
| Noise Figure | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide bandwidth, 3400 to 15000 MHz
- Low conversion loss, typical 6.8 dB
- High LO-RF isolation, typical 36 dB
- Excellent IF bandwidth, DC to 4000 MHz
- LTCC double-balanced mixer
- Compact, low-profile package, 0.08 inches
- Usable as upconverter and downconverter
- Water-washable
- Protected by U.S. Patent 7,027,795
Applications
AI Translation
- Satellite up/down converters
- Line-of-sight links
- Fixed satellite service
- WIFI
- Bluetooth
- VSAT
- ISM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.0069 | $ 21.01 |
| 10+ | $ 20.3325 | $ 203.33 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.4GHz~15GHz | |
| IP3 | 10dBm | |
| IF Frequency Range | 0Hz~4GHz | |
| Isolation(L-R) | 42.99dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 42.68dB | |
| RF Frequency Range | 3.4GHz~15GHz | |
| Gain/Loss | -6.5dB | |
| Noise Figure | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-8P | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | 1 | |
| LO Frequency Range | 3.4GHz~15GHz | |
| IP3 | 10dBm |
| Type | Description | |
|---|---|---|
| IF Frequency Range | 0Hz~4GHz | |
| Isolation(L-R) | 42.99dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation(L-I) | 42.68dB | |
| RF Frequency Range | 3.4GHz~15GHz | |
| Gain/Loss | -6.5dB | |
| Noise Figure | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide bandwidth, 3400 to 15000 MHz
- Low conversion loss, typical 6.8 dB
- High LO-RF isolation, typical 36 dB
- Excellent IF bandwidth, DC to 4000 MHz
- LTCC double-balanced mixer
- Compact, low-profile package, 0.08 inches
- Usable as upconverter and downconverter
- Water-washable
- Protected by U.S. Patent 7,027,795
Applications
AI Translation
- Satellite up/down converters
- Line-of-sight links
- Fixed satellite service
- WIFI
- Bluetooth
- VSAT
- ISM
C3176557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIM-153MH+ | Mini-Circuits | SMD-8P | 0 | $ 23 |



