LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R222302702W product image
Images for reference only

Radiall R222302702W

Manufacturer
MPN
R222302702W
LCSC Part #
C3175505
Packaging
-
Customer #
Key Attributes
40GHz Board Side -65℃~+165℃ Coaxial Connector (RF) Assemblies RoHS
Datasheetpdf iconRadiall R222302702W
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 116.421$ 116.42
200+$ 45.0541$ 9010.82
500+$ 43.4703$ 21735.15
1,000+$ 42.6883$ 42688.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerRadiall
Packaging-
Frequency range40GHz
Connector TypeBoard Side
Operating Temperature-65℃~+165℃
impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.