Radiall R125153901
| Manufacturer | |
| MPN | R125153901 |
| LCSC Part # | C3175246 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18GHz Connector -65℃~+105℃ Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 18GHz | |
| Connector Type | Connector | |
| Operating Temperature | -65℃~+105℃ | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 18GHz |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature | -65℃~+105℃ | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 148.3362 | $ 148.34 |
| 200+ | $ 57.4049 | $ 11480.98 |
| 500+ | $ 55.388 | $ 27694.00 |
| 1,000+ | $ 54.3902 | $ 54390.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 18GHz | |
| Connector Type | Connector | |
| Operating Temperature | -65℃~+105℃ | |
| impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 18GHz |
| Type | Description | |
|---|---|---|
| Connector Type | Connector | |
| Operating Temperature | -65℃~+105℃ | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

