LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R161241000 product image
Images for reference only

Radiall R161241000

Manufacturer
MPN
R161241000
LCSC Part #
C3174069
Packaging
-
Customer #
Key Attributes
11GHz Board Side -55℃~+155℃ Coaxial Connector (RF) Assemblies RoHS
Datasheetpdf iconRadiall R161241000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.9688$ 71.97
200+$ 27.852$ 5570.40
500+$ 26.8725$ 13436.25
1,000+$ 26.3889$ 26388.90
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerRadiall
Packaging-
Frequency range11GHz
Connector TypeBoard Side
Operating Temperature-55℃~+155℃
impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.