KOA RK73H2ATTD1400F
| Manufacturer | |
| MPN | RK73H2ATTD1400F |
| LCSC Part # | C317372 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 140Ω ±1% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.006 | $ 0.30 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,500+ | $ 0.0041 | $ 6.15 |
| 5,000+ | $ 0.0037 | $ 18.50 |
| 25,000+ | $ 0.0034 | $ 85.00 |
| 50,000+ | $ 0.0032 | $ 160.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 140Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C317372 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P06F1400V | PANASONIC | 0805 | 300 | $ 0.0582 | ||
| CRGH0805F140R | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| RK73H2ARTTD1400F | KOA | 0805 | 0 | $ 0.0244 | ||
| SG73P2ATTD1400F | KOA | 0805 | 0 | $ 0.0234 | ||
| AC0805FR-7W140RL | YAGEO | 0805 | 0 | $ 0.033 | ||
| RMCP0805FT140R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| ESR10EZPF1400 | ROHM | 0805 | 0 | $ 0.0227 | ||
| RCS0805140RFKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| CRCW0805140RFKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| RS73G2ATTD1400F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1400F | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73P2ATTD1400D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD1400D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D1400V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| RS73F2ATTD1400F | KOA | 0805 | 0 | $ 0.0693 | ||
| SG73S2ATTD1400F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD1400F | KOA | 0805 | 0 | $ 0.0896 | ||
| RC0805FR-7W140RL | YAGEO | 0805 | 0 | $ 0.0608 | ||
| ERJ-P6WF1400V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| RS73G2ATTD1400D | KOA | 0805 | 0 | $ 0.0693 |



