KOA RK73H1JTTD1373F
| Manufacturer | |
| MPN | RK73H1JTTD1373F |
| LCSC Part # | C317181 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 137kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 137kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 137kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0067 | $ 0.67 |
| 1,000+ | $ 0.0053 | $ 5.30 |
| 5,000+ | $ 0.0044 | $ 22.00 |
| 10,000+ | $ 0.0039 | $ 39.00 |
| 50,000+ | $ 0.0035 | $ 175.00 |
| 100,000+ | $ 0.0033 | $ 330.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 137kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 137kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C317181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0603F1373 | SAE | 0603 | 4,900 | $ 0.002 | ||
| FRC0603F1373TS | FOJAN | 0603 | 800 | $0.0023 $0.0024 | ||
| CRCW0603137KFKEA | VISHAY | 0603 | 740 | $ 0.0389 | ||
| SCR0603F137K | VO | 0603 | 100 | $ 0.001 | ||
| GR0603F137KT5G00 | GiantOhm | 0603 | 1,500 | $ 0.0014 | ||
| ERJ3EKF1373V | PANASONIC | 0603 | 0 | $ 0.0059 | ||
| RMCF0603FT137K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT137K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| RTT031373FTP | RALEC | 0603 | 0 | $ 0.0041 | ||
| 0603WAF1373T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| WR06X1373FTL | Walsin | 0603 | 0 | $ 0.0008 | ||
| RC0603FR-07137KL | YAGEO | 0603 | 0 | $ 0.0022 | ||
| AC0603FR-07137KL | YAGEO | 0603 | 0 | $ 0.0033 | ||
| AF0603FR-07137KL | YAGEO | 0603 | 0 | $ 0.0062 | ||
| CL0603FN137KP | CHANGLONG | 0603 | 0 | $ 0.0012 | ||
| 0603WAD1373T5E | UNI-ROYAL | 0603 | 0 | $ 0.0052 | ||
| RC0603DR-07137KL | YAGEO | 0603 | 0 | $ 0.0041 | ||
| AA0603FR-07137KL | YAGEO | 0603 | 0 | $ 0.01 | ||
| RS-03K1373FT | FH | 0603 | 0 | $ 0.0007 | ||
| RMC0603137K1%N | TyoHM | 0603 | 0 | $ 0.0022 |



