Nexperia NCR402U
| Manufacturer | |
| MPN | NCR402U |
| LCSC Part # | C3171702 |
| Packaging | SC-74 |
| Customer # | |
| Key Attributes | LED driver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Output Voltage | 38V | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -55℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 23mA;65mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Output Voltage | 38V | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -55℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 23mA;65mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 40V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED driver consisting of resistor-equipped PNP transistor with two diodes on one chip in an SOT457 (SC-74) plastic package.
Features
AI Translation
- Stabilized output current of 20 mA
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.4 V
- Qualified according to AEC-Q101
- Reduces component count and board space
- High power dissipation of 750 mW
- Stabilized output current adjustable up to 65 mA when an external resistor is used
Applications
AI Translation
- Constant current LED driver
- Generic constant current source
- Automotive applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8103 | $ 0.81 |
| 10+ | $ 0.7032 | $ 7.03 |
| 30+ | $ 0.6365 | $ 19.10 |
| 100+ | $ 0.5837 | $ 58.37 |
| 500+ | $ 0.5511 | $ 275.55 |
| 1,000+ | $ 0.5356 | $ 535.60 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Output Voltage | 38V | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -55℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 23mA;65mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 40V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Output Voltage | 38V | |
| Features | - | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -55℃~+150℃ | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 23mA;65mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 40V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LED driver consisting of resistor-equipped PNP transistor with two diodes on one chip in an SOT457 (SC-74) plastic package.
Features
AI Translation
- Stabilized output current of 20 mA
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.4 V
- Qualified according to AEC-Q101
- Reduces component count and board space
- High power dissipation of 750 mW
- Stabilized output current adjustable up to 65 mA when an external resistor is used
Applications
AI Translation
- Constant current LED driver
- Generic constant current source
- Automotive applications
C3171702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



