KOA RK73H1JTTD1400F
| Manufacturer | |
| MPN | RK73H1JTTD1400F |
| LCSC Part # | C317100 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 140Ω ±1% 125mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 140Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 140Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0058 | $ 0.58 |
| 1,000+ | $ 0.0046 | $ 4.60 |
| 5,000+ | $ 0.004 | $ 20.00 |
| 10,000+ | $ 0.0036 | $ 36.00 |
| 50,000+ | $ 0.0032 | $ 160.00 |
| 100,000+ | $ 0.003 | $ 300.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 140Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 140Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C317100 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP03W5F1400T5E | UNI-ROYAL | 0603 | 0 | $ 0.0045 | ||
| SG73S1JTTD1400F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRGH0603F140R | TE Connectivity | 0603 | 0 | $ 0.0118 | ||
| HQ03W5F1400T5E | UNI-ROYAL | 0603 | 0 | $ 0.0057 | ||
| ERJ-PA3F1400V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| ERJ-UP3F1400V | PANASONIC | 0603 | 0 | $ 0.0315 | ||
| RMCP0603FT140R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS0603140RFKEA | VISHAY | 0603 | 0 | $ 0.017 | ||
| SG73P1JTTD1400F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD1400F | KOA | 0603 | 0 | $ 0.0964 | ||
| CRCW0603140RFKEAHP | VISHAY | 0603 | 0 | $ 0.0205 | ||
| ERJ-H3EF1400V | PANASONIC | 0603 | 0 | $ 0.0289 | ||
| MCT06030C1400FP500 | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW0603140RFHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RS73G1JTTD1400F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1400F | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73H1JTTD1400D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD1400D | KOA | 0603 | 0 | $ 0.02 | ||
| SG73S1JTTD1400D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D1400V | PANASONIC | 0603 | 0 | $ 0.0249 |



