Yamaichi Electronics HF513-30-01-VE
| Manufacturer | |
| MPN | HF513-30-01-VE |
| LCSC Part # | C3170127 |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 30 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle -40℃~+125℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Contacts | 30P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Contacts | 30P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1229 | $ 4.12 |
| 200+ | $ 1.5955 | $ 319.10 |
| 500+ | $ 1.5399 | $ 769.95 |
| 1,000+ | $ 1.5122 | $ 1512.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Contacts | 30P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | SMD,P=0.5mm,Surface Mount,Right Angle | |
| Locking Feature | Hinged Lid | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Contacts | 30P |
| Type | Description | |
|---|---|---|
| Pitch | 0.5mm | |
| Contact Plating | Gold-Nickel | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FH63S-30S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 12 | $ 0.8924 | ||
| FH52K-30S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 2,398 | $ 0.7223 | ||
| X05A21LK30G | XKB Connection | P=0.5mm | 1,580 | $ 0.2001 | ||
| FH28K-30S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 913 | $ 0.6117 | ||
| XW0520012-302R-002 | ZGWD | SMD,P=0.5mm,Surface Mount,Right Angle | 2,345 | $0.1268 $0.1584 | ||
| BX-FC05-FWK-H20-30P | Bossie | SMD,P=0.5mm,Surface Mount,Right Angle | 700 | $0.3395 $0.3993 | ||
| ZX-FC05-FWK-H20-30P | Megastar | SMD,P=0.5mm,Surface Mount,Right Angle | 700 | $0.3395 $0.3993 | ||
| FC-05G30P21H20 | BXCONN | SMD,P=0.5mm,Surface Mount,Right Angle | 100 | $0.1854 $0.2317 | ||
| FPC12-Q0.5-30ABRH20 | XYECONN | SMD,P=0.5mm,Surface Mount,Right Angle | 100 | $0.1619 $0.249 | ||
| 5051103091 | MOLEX | SMD,P=0.5mm,Surface Mount,Right Angle | 7,245 | $ 0.3461 | ||
| FH41-30S-0.5SH(05) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 4,396 | $ 0.923 | ||
| FH52-30S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 592 | $ 0.3818 | ||
| FH52E-30S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 9 | $ 5.5519 | ||
| AFC01-S30FCA-00 | JUSHUO | SMD,P=0.5mm,Surface Mount,Right Angle | 35,610 | $ 0.1165 | ||
| 5051103096 | MOLEX | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 1.3916 | ||
| FH52-30S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 3.3284 | ||
| TF31-30S-0.5SH(895) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 3.4009 | ||
| FH52E-30S-0.5SH | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 1.1037 | ||
| FH41-30S-0.5SH(99) | HRS | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 4.5632 | ||
| HF601-30-02VE | Yamaichi Electronics | SMD,P=0.5mm,Surface Mount,Right Angle | 0 | $ 2.4842 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

