KOA RK73H1ETTP11R8F
| Manufacturer | |
| MPN | RK73H1ETTP11R8F |
| LCSC Part # | C316895 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 11.8Ω ±1% 100mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 11.8Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 11.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0035 | $ 0.35 |
| 1,000+ | $ 0.0027 | $ 2.70 |
| 3,000+ | $ 0.0023 | $ 6.90 |
| 10,000+ | $ 0.0021 | $ 21.00 |
| 50,000+ | $ 0.0018 | $ 90.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 11.8Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 11.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C316895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16SK11R8FTH | KAMAYA | 0402 | 0 | $ 0.0061 | ||
| RK73H1ERTTP11R8F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ2RKF11R8X | PANASONIC | 0402 | 0 | $ 0.0072 | ||
| RMCP0402FT11R8 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ERJ-PA2F11R8X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS040211R8FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW040211R8FKEDHP | VISHAY | 0402 | 0 | $ 0.0135 | ||
| SG73P1EWTTP11R8F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF11R8X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP11R8F | KOA | 0402 | 0 | $ 0.0248 | ||
| RMC1/16SK11R8DTH | KAMAYA | 0402 | 0 | $ 0.0095 | ||
| RK73H1ETTP11R8D | KOA | 0402 | 0 | $ 0.0174 | ||
| ERJ-PA2D11R8X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| ERJ-H2RD11R8X | PANASONIC | 0402 | 0 | $ 0.1221 | ||
| ERJ-S02F11R8X | PANASONIC | 0402 | 0 | $ 0.061 | ||
| ERJ-U02F11R8X | PANASONIC | 0402 | 0 | $ 0.0149 | ||
| SG73P1ETTP11R8F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP11R8F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP11R8F | KOA | 0402 | 0 | $ 0.1968 | ||
| SG73P1ERTTP11R8F | KOA | 0402 | 0 | $ 0.1722 |



