LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HFW10S-2STE1HLF product image
  • HFW10S-2STE1HLF thumbnail 1
  • HFW10S-2STE1HLF thumbnail 2
  • HFW10S-2STE1HLF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol HFW10S-2STE1HLFRoHS

Manufacturer
MPN
HFW10S-2STE1HLF
LCSC Part #
C3168872
Packaging
Through Hole,P=1mm
Customer #
Key Attributes
FFC/FPC Connector 10 Position 1mm Pitch Single-side Contact/Vertical Surface Mount -55℃~+85℃
Datasheetpdf iconAmphenol HFW10S-2STE1HLF
Custom CablesMOQ 1pc
In-Stock: 334
334 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4935$ 0.49
10+$ 0.3828$ 3.83
30+$ 0.3355$ 10.07
100+$ 0.2769$ 27.69
500+$ 0.2508$ 125.40
1,000+$ 0.2346$ 234.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerAmphenol
PackagingThrough Hole,P=1mm
Locking Feature-
Operating Temperature-55℃~+85℃
Number of Contacts10P
Pitch1mm
Contact PlatingTin
Contact TypeSingle-side Contact/Vertical
Mounting TypeSurface Mount,Vertical
FFC, FCB Thickness-
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.