Littelfuse 0324008.MXP
| Manufacturer | |
| MPN | 0324008.MXP |
| LCSC Part # | C3167227 |
| Packaging | Through Hole,D7xL32.7mm |
| Customer # | |
| Key Attributes | Ceramic Tube Fuse 8A 250V Through Hole,D7xL32.7mm Fuses RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.7mm | |
| Melting I2t | 105 | |
| Interrupt Rating | 750A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.7mm | |
| Melting I2t | 105 | |
| Interrupt Rating | 750A;10kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 3AB Fast-Acting Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features
AI Translation
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- UL Listed and Recognized to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Conforms to DENAN’s Appendix 3
- Conforms to EN 60127-1 and EN 60127-7 (15A, 20A only)
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3391 | $ 0.34 |
| 200+ | $ 0.1313 | $ 26.26 |
| 500+ | $ 0.1266 | $ 63.30 |
| 1,000+ | $ 0.1244 | $ 124.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.7mm | |
| Melting I2t | 105 | |
| Interrupt Rating | 750A;10kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D7xL32.7mm | |
| Melting I2t | 105 | |
| Interrupt Rating | 750A;10kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 32.72mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 3AB Fast-Acting Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features
AI Translation
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- UL Listed and Recognized to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Conforms to DENAN’s Appendix 3
- Conforms to EN 60127-1 and EN 60127-7 (15A, 20A only)
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0325008.VXP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 2.5247 | ||
| 0325008.HXP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 0.4931 | ||
| 0325008.MXP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 2.5209 | ||
| 0514008.MXEP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 1.0084 | ||
| TR-AHC-V-8-R | EATON | Through Hole,D7xL32.7mm | 0 | $ 2.1816 | ||
| BK-AHC-V-8-R | EATON | Through Hole,D7xL32.7mm | 0 | $ 1.5776 | ||
| AHC-V-8-R | EATON | Through Hole,D7xL32.7mm | 0 | $ 3.7069 | ||
| 0507008.MXEP | Littelfuse | Through Hole,D7xL32.7mm | 0 | $ 1.1178 |

