Littelfuse 0218.040MXP
| Manufacturer | |
| MPN | 0218.040MXP |
| LCSC Part # | C3166319 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 40mA 250V Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 40mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 40mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2937 | $ 3.29 |
| 10+ | $ 3.2192 | $ 32.19 |
| 30+ | $ 3.169 | $ 95.07 |
| 100+ | $ 3.1187 | $ 311.87 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 40mA | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 0.011 | |
| Interrupt Rating | 35A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 40mA | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 218 series fuse is a 5×20mm time-lag glass body cartridge fuse designed to IEC specifcation.
Features
AI Translation
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
- Designed to International IEC Standards for use globally
- Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses
Applications
AI Translation
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



