SCHURTER 0034.2518
| Manufacturer | |
| MPN | 0034.2518 |
| LCSC Part # | C3166303 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kA Ceramic Tube Fuse 1.6A 125V Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 3.33 | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 3.33 | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3096 | $ 1.31 |
| 200+ | $ 0.5074 | $ 101.48 |
| 500+ | $ 0.49 | $ 245.00 |
| 1,000+ | $ 0.4804 | $ 480.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 3.33 | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Melting I2t | 3.33 | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

