LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCHURTER SUT-H-6332-15A00-CTG-TT-NI product image
Images for reference only

SCHURTER SUT-H-6332-15A00-CTG-TT-NI

Manufacturer
MPN
SUT-H-6332-15A00-CTG-TT-NI
LCSC Part #
C3165708
Packaging
-
Customer #
Key Attributes
500A Ceramic Tube Fuse 15A 100V Fuses RoHS
Datasheetpdf iconSCHURTER SUT-H-6332-15A00-CTG-TT-NI
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6757$ 1.68
200+$ 0.6481$ 129.62
500+$ 0.6265$ 313.25
1,000+$ 0.6142$ 614.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerSCHURTER
Packaging-
Melting I2t1058
Interrupt Rating500A
Operating Temperature-40℃~+85℃
Height-
Width-
TypeCeramic Tube Fuse
Length32mm
Current Rating15A
Voltage Rating (DC)100V

Introduction

AI Translation

Rugged 6.3×32 fuse for high-power and surge current demands

Features

AI Translation
  • High I²t at high breaking capacity ratings
  • Current range up to 50 A

Applications

AI Translation

Single-phase high-current applications up to 50 A