Littelfuse 0208.750DRT1P
| Manufacturer | |
| MPN | 0208.750DRT1P |
| LCSC Part # | C3165199 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100A Glass Tube Fuse 750mA 350V Through Hole Fuses RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 1.05 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 350V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 1.05 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 350V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Littelfuse 208 Series (2AG) 350V fast-acting fuses are available in both cartridge and axial lead configurations. This series offers the same performance characteristics as their 3AG counterparts while occupying only one-third the space. Sleeved fuse options are also available.
Features
AI Translation
- Compliant with UL/CSA 248-14
- Compliant with DENAN Appendix 3 for the Japanese market
- Available in tubular and axial lead configurations with various lead-forming dimensions
- RoHS compliant and lead-free
Applications
AI Translation
Electronic ballasts for fluorescent lighting and other applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1459 | $ 0.15 |
| 200+ | $ 0.0565 | $ 11.30 |
| 500+ | $ 0.0545 | $ 27.25 |
| 1,500+ | $ 0.0535 | $ 80.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 1.05 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 350V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Melting I2t | 1.05 | |
| Interrupt Rating | 100A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 350V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Littelfuse 208 Series (2AG) 350V fast-acting fuses are available in both cartridge and axial lead configurations. This series offers the same performance characteristics as their 3AG counterparts while occupying only one-third the space. Sleeved fuse options are also available.
Features
AI Translation
- Compliant with UL/CSA 248-14
- Compliant with DENAN Appendix 3 for the Japanese market
- Available in tubular and axial lead configurations with various lead-forming dimensions
- RoHS compliant and lead-free
Applications
AI Translation
Electronic ballasts for fluorescent lighting and other applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0208.750MXEP | Littelfuse | Through Hole | 0 | $ 0.1389 | ||
| 0209.750DRT1P | Littelfuse | Through Hole | 0 | $ 0.1839 | ||
| 0209.750MXEP | Littelfuse | Through Hole | 0 | $ 0.1905 | ||
| 0209.800DRT1P | Littelfuse | Through Hole | 0 | $ 0.1839 | ||
| 0209.800MXEP | Littelfuse | Through Hole | 0 | $ 0.2246 |

