Bel Fuse C1F 6
| Manufacturer | |
| MPN | C1F 6 |
| LCSC Part # | C3165115 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6A 63V 1206 Fuses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Fast-acting, improved surge withstand capability
- Compact size, 1206 SMD
- Current ratings from 250 mA to 8 A, fuses marked with ampere code
- Wide operating temperature range from -55℃ to 125℃
- Tape and reel packaging for automated SMD placement
- Compatible with 260℃ IR lead-free and wave soldering processes
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863 (MSL = 1)
- Halogen-free and lead-free
- Compliant with AEC-Q standards
- Meets Bel automotive qualification requirements (primarily based on internal AEC-Q test program)
Features
AI Translation
- Fast Acting, with improved surge withstand performance
- Small size, 1206 SMD
- Current rating from 250 mA to 8A, fuse marked with ampere code
- Wide operating temperature range from -55°C to 125°C
- Tape and Reel for automatic SMD placement
- Compatible with 260°C IR Pb-free and wave soldering process
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1)
- Halogen Free and Lead Free
- AEC-Q Compliant
- Meets Bel automotive qualification
Applications
AI Translation
- Automotive Navigation System
- Thin film transistor LCD flat-panel display screen
- Notebook
- PC computer
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitor
- Power supply
- LCD / LED TV
- DC-DC Converter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3127 | $ 0.31 |
| 200+ | $ 0.1211 | $ 24.22 |
| 500+ | $ 0.1168 | $ 58.40 |
| 1,000+ | $ 0.1147 | $ 114.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Bel Fuse | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 100A;50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | - | |
| Length | - | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Fast-acting, improved surge withstand capability
- Compact size, 1206 SMD
- Current ratings from 250 mA to 8 A, fuses marked with ampere code
- Wide operating temperature range from -55℃ to 125℃
- Tape and reel packaging for automated SMD placement
- Compatible with 260℃ IR lead-free and wave soldering processes
- Fully compliant with EU Directive 2011/65/EU and amending Directive 2015/863 (MSL = 1)
- Halogen-free and lead-free
- Compliant with AEC-Q standards
- Meets Bel automotive qualification requirements (primarily based on internal AEC-Q test program)
Features
AI Translation
- Fast Acting, with improved surge withstand performance
- Small size, 1206 SMD
- Current rating from 250 mA to 8A, fuse marked with ampere code
- Wide operating temperature range from -55°C to 125°C
- Tape and Reel for automatic SMD placement
- Compatible with 260°C IR Pb-free and wave soldering process
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1)
- Halogen Free and Lead Free
- AEC-Q Compliant
- Meets Bel automotive qualification
Applications
AI Translation
- Automotive Navigation System
- Thin film transistor LCD flat-panel display screen
- Notebook
- PC computer
- Office electronic equipment
- Industrial equipment
- Medical equipment
- POE, POE+
- LCD / LED monitor
- Power supply
- LCD / LED TV
- DC-DC Converter
C3165115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

